Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157,151 In Stock | 1 : ¥11.05000 Cut Tape (CT) 2,000 : ¥3.71121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SO | |||
3,283 In Stock | 1 : ¥25.16000 Tube | - | Tube | Active | 4 | 3750Vrms | 50% @ 5mA | 300% @ 5mA | 5µs, 4µs | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.15V | 50 mA | 400mV | -55°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SOP |