Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
onsemiVishay Semiconductor Opto Division
Product Status
ActiveObsolete
Number of Channels
14
Voltage - Isolation
4170Vrms5300Vrms
Turn On / Turn Off Time (Typ)
5µs, 100µs (Max)15µs, 30µs
Output Type
DarlingtonDarlington with Base
Current - Output / Channel
125mA150mA
Voltage - Forward (Vf) (Typ)
1.2V1.25V
Current - DC Forward (If) (Max)
60 mA80 mA
Operating Temperature
-55°C ~ 100°C-40°C ~ 100°C
Package / Case
6-DIP (0.300", 7.62mm)16-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP16-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DIP White
4N32M
OPTOISO 4.17KV DARL W/BASE 6DIP
onsemi
810
In Stock
1 : ¥7.14000
Tube
-
Tube
Active
1
4170Vrms
500% @ 10mA
-
5µs, 100µs (Max)
-
DC
Darlington with Base
30V
150mA
1.2V
80 mA
1V
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
16-DIP SOT38-1
ILQ32
OPTOISO 5.3KV 4CH DARL 16DIP
Vishay Semiconductor Opto Division
0
In Stock
1 : ¥29.92000
Tube
-
Tube
Obsolete
4
5300Vrms
500% @ 10mA
-
15µs, 30µs
-
DC
Darlington
30V
125mA
1.25V
60 mA
1V
-55°C ~ 100°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.