Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,554 In Stock | 1 : ¥6.29000 Tube | - | Tube | Active | 1 | 4170Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 500mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
0 In Stock Check Lead Time | 1 : ¥5.87000 Bulk | - | Bulk | Active | 1 | 4170Vrms | 20% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 500mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP |