TLP185(V4GRTR,SE | |
---|---|
DigiKey Part Number | 264-TLP185(V4GRTR,SETR-ND - Tape & Reel (TR) 264-TLP185(V4GRTR,SECT-ND - Cut Tape (CT) 264-TLP185(V4GRTR,SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP185(V4GRTR,SE |
Description | PB PHOTOCOUPLER SO6 ROHS TAP VDE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.00100 | ¥30.01 |
100 | ¥1.93900 | ¥193.90 |
500 | ¥1.52454 | ¥762.27 |
1,000 | ¥1.39745 | ¥1,397.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24146 | ¥3,724.38 |
6,000 | ¥1.16556 | ¥6,993.36 |
9,000 | ¥1.12767 | ¥10,149.03 |
15,000 | ¥1.08579 | ¥16,286.85 |
21,000 | ¥1.06137 | ¥22,288.77 |
30,000 | ¥1.03792 | ¥31,137.60 |
75,000 | ¥0.98758 | ¥74,068.50 |