MOCD208M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 27,806
Unit Price: ¥10.29000
Datasheet

Similar


Broadcom Limited
In Stock: 11,640
Unit Price: ¥10.29000
Datasheet

Similar


Broadcom Limited
In Stock: 3,360
Unit Price: ¥10.71000
Datasheet

Similar


Broadcom Limited
In Stock: 8,589
Unit Price: ¥11.14000
Datasheet

Similar


Broadcom Limited
In Stock: 6,443
Unit Price: ¥11.14000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2,104
Unit Price: ¥11.39000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 6,445
Unit Price: ¥11.39000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3,026
Unit Price: ¥11.39000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 10,475
Unit Price: ¥11.39000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 15,388
Unit Price: ¥12.16000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 120
Unit Price: ¥8.50000
Datasheet

MOCD208M

DigiKey Part Number
MOCD208M-ND
Manufacturer
Manufacturer Product Number
MOCD208M
Description
OPTOISO 2.5KV 2CH TRANS 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOCD208M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
40% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Rise / Fall Time (Typ)
3.2µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.59000¥8.59
50¥5.43060¥271.53
100¥4.01850¥401.85
500¥3.69292¥1,846.46
1,000¥3.04123¥3,041.23
2,000¥2.88918¥5,778.36
5,000¥2.82400¥14,120.00
10,000¥2.75884¥27,588.40
25,000¥2.71539¥67,884.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.