Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Broadcom LimitedIsocom Components 2004 LTD
Series
-TLP521
Number of Channels
14
Voltage - Isolation
5000Vrms5300Vrms
Current Transfer Ratio (Min)
50% @ 5mA130% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs-
Voltage - Output (Max)
55V70V
Voltage - Forward (Vf) (Typ)
1.15V1.2V
Vce Saturation (Max)
200mV400mV
Package / Case
4-DIP (0.300", 7.62mm)16-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP16-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
ACPL-847-00GE
OPTOISOLTR 5KV 4CH TRANS 16-DIP
Broadcom Limited
4,504
In Stock
1 : ¥15.90000
Tube
-
Tube
Active
4
5000Vrms
130% @ 5mA
400% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
4-DIP
TLP521
4PIN TRANSISTOR OUTPUT, SINGLE O
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
2,000 : ¥1.20420
Tube
Tube
Active
1
5300Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
4µs, 3µs
DC
Transistor
55V
50mA
1.15V
50 mA
400mV
-30°C ~ 100°C
Through Hole
4-DIP (0.300", 7.62mm)
4-DIP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.