Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,550 In Stock | 1 : ¥7.23000 Tube | Tube | Not For New Designs | 1 | 5000Vrms | 80% @ 5mA | 600% @ 5mA | - | 3µs, 5µs | AC, DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
2,790 In Stock | 1 : ¥3.91000 Tube | Tube | Active | 1 | 2500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
8,216 In Stock 27,500 Factory | 1 : ¥6.21000 Cut Tape (CT) 2,500 : ¥1.96529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 200% @ 5mA | - | 3µs, 3µs | DC | Transistor | 80V | 80mA | 1.3V (Max) | 50 mA | 400mV | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
3,074 In Stock | 1 : ¥6.89000 Tube | - | Tube | Active | 1 | 5000Vrms | 300% @ 1.6mA | 2600% @ 1.6mA | 1.6µs, 10µs | - | DC | Darlington with Base | 7V | 50mA | 1.1V | 20 mA | - | -20°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
937 In Stock | 1 : ¥11.90000 Tube | - | Tube | Active | 1 | 5300Vrms | 50% @ 10mA | 80% @ 10mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 30V | 50mA | 1.25V | 60 mA | 400mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP |