Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
529,474 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.10371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | - | 5µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | ||
48,709 In Stock | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥1.24146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 150% @ 5mA | 300% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | - | -55°C ~ 110°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
63,307 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥1.36178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 20% @ 1mA | 400% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | -30°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
11,974 In Stock | 1 : ¥15.90000 Cut Tape (CT) 1,000 : ¥9.26514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | - | - | 400µs, 100µs | - | DC | Photovoltaic | 8.7V | 14µA | 1.15V | 50 mA | - | - | -40°C ~ 85°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
0 In Stock Check Lead Time | 1 : ¥14.54000 Cut Tape (CT) 3,500 : ¥9.01839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1500Vrms | - | - | 800µs, 100µs | - | DC | Photovoltaic | 8.2V | 8µA | 1.15V | 50 mA | - | - | -40°C ~ 85°C | Surface Mount | 4-SMD, Flat Leads | 4-SSOP |