Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Broadcom LimitedVishay Semiconductor Opto Division
Number of Channels
12
Voltage - Isolation
3750Vrms4420Vrms
Current Transfer Ratio (Min)
500% @ 1.6mA-
Current Transfer Ratio (Max)
2600% @ 1.6mA-
Turn On / Turn Off Time (Typ)
5µs, 10µs-
Rise / Fall Time (Typ)
1µs, 1µs-
Output Type
DarlingtonPhotovoltaic, Linearized
Voltage - Output (Max)
500mV18V
Current - Output / Channel
70µA (Typ)60mA
Voltage - Forward (Vf) (Typ)
1.25V1.4V
Current - DC Forward (If) (Max)
12 mA60 mA
Vce Saturation (Max)
100mV-
Operating Temperature
-55°C ~ 100°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
HCPL-2731-000E
OPTOISO 3.75KV 2CH DARLNG 8-DIP
Broadcom Limited
1,357
In Stock
1 : ¥32.81000
Tube
-
Tube
Active
2
3750Vrms
500% @ 1.6mA
2600% @ 1.6mA
5µs, 10µs
-
DC
Darlington
18V
60mA
1.4V
12 mA
100mV
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
IL300-F
OPTOISO 5.3KV LINEAR PHVOLT 8DIP
Vishay Semiconductor Opto Division
3,937
In Stock
1 : ¥90.03000
Tube
-
Tube
Active
1
4420Vrms
-
-
-
1µs, 1µs
DC
Photovoltaic, Linearized
500mV
70µA (Typ)
1.25V
60 mA
-
-55°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.