Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157,151 In Stock | 1 : ¥11.05000 Cut Tape (CT) 2,000 : ¥3.71121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SO | |||
98,243 In Stock | 1 : ¥13.52000 Cut Tape (CT) 2,000 : ¥4.42286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 2500Vrms | 100% @ 5mA | 400% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 16-SOIC (0.179", 4.55mm Width) | 16-SO | ||
31,185 In Stock | 1 : ¥14.54000 Cut Tape (CT) 2,000 : ¥4.86648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | - | 3µs, 4µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | - | ||
13,154 In Stock | 1 : ¥14.54000 Cut Tape (CT) 2,000 : ¥4.86648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 3µs, 4µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | - | ||
50,034 In Stock | 1 : ¥15.56000 Cut Tape (CT) 2,000 : ¥5.30724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.179", 4.55mm Width) | 16-SO | ||
4,593 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,500 : ¥1.38594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
50 In Stock | 1 : ¥15.56000 Tube | - | Tube | Active | 4 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.179", 4.55mm Width) | 16-SO |