Transistor, Photovoltaic Output Optoisolators

Results: 3
Manufacturer
Panasonic Electric WorksVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
1500Vrms5000Vrms5300Vrms
Current Transfer Ratio (Min)
100% @ 1mA-
Current Transfer Ratio (Max)
200% @ 1mA-
Turn On / Turn Off Time (Typ)
3µs, 2.3µs400µs, 100µs800µs, 100µs
Rise / Fall Time (Typ)
2µs, 2µs-
Output Type
PhotovoltaicTransistor
Voltage - Output (Max)
8.2V8.7V80V
Current - Output / Channel
8µA14µA50mA
Voltage - Forward (Vf) (Typ)
1.1V1.15V
Current - DC Forward (If) (Max)
50 mA60 mA
Vce Saturation (Max)
400mV-
Operating Temperature
-55°C ~ 110°C-40°C ~ 85°C
Package / Case
4-SMD, Flat Leads4-SMD, Gull Wing6-SMD (5 Leads), Gull Wing
Supplier Device Package
4-SMD4-SSOP6-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
43,399
In Stock
1 : ¥4.17000
Cut Tape (CT)
1,000 : ¥1.15914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
100% @ 1mA
200% @ 1mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
80V
50mA
1.1V
60 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD
APV2111VY
OPTOISO 1.5KV PHOTOVOLTAIC 4SSOP
Panasonic Electric Works
3,551
In Stock
1 : ¥13.01000
Cut Tape (CT)
3,500 : ¥7.43781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1500Vrms
-
-
800µs, 100µs
-
DC
Photovoltaic
8.2V
8µA
1.15V
50 mA
-
-40°C ~ 85°C
Surface Mount
4-SMD, Flat Leads
4-SSOP
APV1122A
APV1122AZ
OPTOCOUPLER PHOTOVO 6SMD
Panasonic Electric Works
1,042
In Stock
1 : ¥32.90000
Cut Tape (CT)
1,000 : ¥14.73142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
-
-
400µs, 100µs
-
DC
Photovoltaic
8.7V
14µA
1.15V
50 mA
-
-40°C ~ 85°C
Surface Mount
6-SMD (5 Leads), Gull Wing
6-DIP
Showing
of 3

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.