TLP293(GB-TPL,E | |
---|---|
DigiKey Part Number | TLP293(GB-TPLETR-ND - Tape & Reel (TR) TLP293(GB-TPLECT-ND - Cut Tape (CT) TLP293(GB-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293(GB-TPL,E |
Description | OPTOISOLATOR 3.75KV TRANS 4-SO |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP293(GB-TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.23900 | ¥32.39 |
100 | ¥2.10740 | ¥210.74 |
500 | ¥1.66446 | ¥832.23 |
1,000 | ¥1.52854 | ¥1,528.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.38594 | ¥3,464.85 |
5,000 | ¥1.30042 | ¥6,502.10 |
7,500 | ¥1.25774 | ¥9,433.05 |
12,500 | ¥1.21055 | ¥15,131.88 |
17,500 | ¥1.18303 | ¥20,703.03 |
25,000 | ¥1.15662 | ¥28,915.50 |
62,500 | ¥1.09991 | ¥68,744.38 |