Transistor, Photovoltaic Output Optoisolators

Results: 4
Manufacturer
Lite-On Inc.onsemiVishay Semiconductor Opto Division
Series
-LTV-2X7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Channels
14
Turn On / Turn Off Time (Typ)
3µs, 3µs6µs, 5µs-
Rise / Fall Time (Typ)
2µs, 3µs3µs, 3µs3µs, 4.7µs
Voltage - Output (Max)
70V80V
Voltage - Forward (Vf) (Typ)
1.2V1.25V1.3V (Max)
Current - DC Forward (If) (Max)
50 mA60 mA
Vce Saturation (Max)
300mV400mV
Operating Temperature
-55°C ~ 100°C-55°C ~ 110°C-40°C ~ 100°C
Package / Case
4-SOIC (0.173", 4.40mm Width)16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat4-SSOP16-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MFG_SSOP4
LTV-217-G
OPTOISOLATOR 3.75KV TRANS 4-SSOP
Lite-On Inc.
10,637
In Stock
1 : ¥5.02000
Cut Tape (CT)
3,000 : ¥1.27501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
TCMT4100T0
TCMT4100T0
OPTOISO 3.75KV 4CH TRANS 16SOP
Vishay Semiconductor Opto Division
21,187
In Stock
1 : ¥15.56000
Cut Tape (CT)
2,000 : ¥5.85304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
50% @ 5mA
600% @ 5mA
6µs, 5µs
3µs, 4.7µs
DC
Transistor
70V
50mA
1.25V
60 mA
300mV
-40°C ~ 100°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SOP
16-SOIC
TCMT4100
OPTOISO 3.75KV 4CH TRANS 16-SOP
Vishay Semiconductor Opto Division
53,433
In Stock
1 : ¥17.60000
Cut Tape (CT)
2,000 : ¥6.17378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
50% @ 5mA
600% @ 5mA
6µs, 5µs
3µs, 4.7µs
DC
Transistor
70V
50mA
1.25V
60 mA
300mV
-40°C ~ 100°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SOP
HMHA28
HMHA281
OPTOISO 3.75KV TRANSISTOR 4SMD
onsemi
10,545
In Stock
75,000
Factory
1 : ¥5.70000
Tube
-
Tube
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
-
3µs, 3µs
DC
Transistor
80V
50mA
1.3V (Max)
50 mA
400mV
-55°C ~ 100°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-Mini-Flat
Showing
of 4

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.