Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,790 In Stock | 1 : ¥3.91000 Tube | Tube | Active | 1 | 2500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
4,999 In Stock | 1 : ¥6.63000 Cut Tape (CT) 2,000 : ¥2.09151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 300% @ 5mA | 5µs, 3µs | 3µs, 4µs | DC | Transistor | 70V | 50mA | 1.15V | 50 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) |