Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Isocom Components 2004 LTDVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Channels
14
Voltage - Isolation
3750Vrms5300Vrms
Current Transfer Ratio (Min)
100% @ 5mA160% @ 1mA
Current Transfer Ratio (Max)
320% @ 1mA600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs-
Rise / Fall Time (Typ)
2µs, 2µs3µs, 4µs
Voltage - Forward (Vf) (Typ)
1.1V1.2V
Current - DC Forward (If) (Max)
50 mA60 mA
Package / Case
4-SMD, Gull Wing16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SMD-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IS281-4xx
IS281-4GB
OPTOISO 3.75KV 4CH TRANS
Isocom Components 2004 LTD
31,185
In Stock
1 : ¥13.60000
Cut Tape (CT)
2,000 : ¥4.56788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
100% @ 5mA
600% @ 5mA
-
3µs, 4µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
-
0
In Stock
Check Lead Time
1 : ¥4.17000
Cut Tape (CT)
1,000 : ¥1.15914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
160% @ 1mA
320% @ 1mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
80V
50mA
1.1V
60 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.