Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Lite-On Inc.Toshiba Semiconductor and Storage
Series
-LTV-352T
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Turn On / Turn Off Time (Typ)
50µs, 15µs-
Rise / Fall Time (Typ)
40µs, 15µs100µs, 20µs
Voltage - Forward (Vf) (Typ)
1.2V1.25V
Package / Case
4-SMD, Gull Wing6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
4-SOP6-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Pkg
LTV-352T
OPTOISO 3.75KV DARLINGTON 4SOP
Lite-On Inc.
109,457
In Stock
1 : ¥6.55000
Cut Tape (CT)
3,000 : ¥2.05914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
1000% @ 1mA
-
-
100µs, 20µs
DC
Darlington
300V
150mA
1.2V
50 mA
1.2V
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
6-SO, 4 Lead
TLP187(TPL,E
OPTOISO 3.75KV DARL 6-SO, 4 LEAD
Toshiba Semiconductor and Storage
27,768
In Stock
1 : ¥8.50000
Cut Tape (CT)
3,000 : ¥2.85494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
1000% @ 1mA
-
50µs, 15µs
40µs, 15µs
DC
Darlington
300V
150mA
1.25V
50 mA
1.2V
-55°C ~ 110°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.