Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Broadcom Limitedonsemi
Voltage - Isolation
4170Vrms5000Vrms
Current Transfer Ratio (Min)
100% @ 10mA-
Current Transfer Ratio (Max)
200% @ 10mA-
Turn On / Turn Off Time (Typ)
2µs, 3µs6.3µs, 6.4µs
Rise / Fall Time (Typ)
4µs, 3.5µs (Max)24µs, 0.4µs
Input Type
AC, DCDC
Output Type
DarlingtonTransistor with Base
Voltage - Output (Max)
20V70V
Current - Output / Channel
30mA50mA
Voltage - Forward (Vf) (Typ)
1.35V-
Vce Saturation (Max)
400mV-
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C
Package / Case
6-SMD, Gull Wing8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
6-SMD8-SO Stretched
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SO Stretched
ACPL-K376-000E
OPTOISO 5KV DARL 8-SO STRETCHED
Broadcom Limited
10,812
In Stock
1 : ¥62.65000
Tube
-
Tube
Active
1
5000Vrms
-
-
6.3µs, 6.4µs
24µs, 0.4µs
AC, DC
Darlington
20V
30mA
-
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
6-DIP SMD
CNY173SM
OPTOISO 4.17KV TRANS W/BASE 6SMD
onsemi
751
In Stock
1 : ¥6.12000
Tube
-
Tube
Active
1
4170Vrms
100% @ 10mA
200% @ 10mA
2µs, 3µs
4µs, 3.5µs (Max)
DC
Transistor with Base
70V
50mA
1.35V
60 mA
400mV
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.