Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,137 In Stock | 1 : ¥3.49000 Tube | Tube | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -50°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
2,652 In Stock | 1 : ¥14.79000 Strip | - | Strip | Active | 1 | 5000Vrms | 50% @ 5mA | 400% @ 5mA | - | 4µs, 5µs | DC | Transistor | 80V | 30mA | 1.15V | 30 mA | 300mV | -40°C ~ 115°C | Surface Mount | 4-SOP (0.295", 7.50mm Width) | 4-LSSOP |