Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91 In Stock | 1 : ¥1,064.27000 Bulk | - | Bulk | Active | 2 | 1500VDC | 200% @ 5mA | - | 2µs, 8µs | - | DC | Darlington | 20V | 40mA | 1.4V | 10 mA | 110mV | -55°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
18 In Stock | 1 : ¥1,431.35000 Tube | - | Tube | Active | 4 | 1500VDC | 200% @ 5mA | - | 2µs, 8µs | - | DC | Darlington | 20V | 40mA | 1.4V | 10 mA | 110mV | -55°C ~ 125°C | Surface Mount | 16-FlatPack | 16-FlatPack | ||
0 In Stock Check Lead Time | 5 : ¥7,537.55200 Tube | - | Tube | Active | 4 | 1500VDC | 200% @ 5mA | - | 2µs, 8µs | - | DC | Darlington | 20V | 40mA | 1.4V | 10 mA | 110mV | -55°C ~ 125°C | Surface Mount | 16-FlatPack | 16-FlatPack |