Transistor, Photovoltaic Output Optoisolators

Results: 18
Manufacturer
Broadcom LimitedIsocom Components 2004 LTDLite-On Inc.onsemiVishay Semiconductor Opto Division
Series
-LTV-8x7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
3750Vrms5000Vrms5300Vrms
Current Transfer Ratio (Min)
50% @ 5mA80% @ 5mA100% @ 1mA100% @ 5mA130% @ 5mA160% @ 10mA200% @ 5mA300% @ 5mA
Current Transfer Ratio (Max)
160% @ 5mA200% @ 1mA260% @ 5mA300% @ 5mA320% @ 10mA400% @ 5mA600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs3µs, 3µs5µs, 8µs9.5µs, 8.5µs-
Rise / Fall Time (Typ)
2µs, 2µs2µs, 3µs3µs, 3µs4µs, 3µs5µs, 7µs5.5µs, 7µs
Voltage - Output (Max)
35V70V80V
Current - Output / Channel
50mA80mA
Voltage - Forward (Vf) (Typ)
1.1V1.2V1.25V1.3V (Max)1.35V
Current - DC Forward (If) (Max)
50 mA60 mA
Vce Saturation (Max)
200mV300mV400mV
Operating Temperature
-55°C ~ 100°C-55°C ~ 110°C-40°C ~ 100°C-40°C ~ 110°C-30°C ~ 100°C
Package / Case
4-SMD, Gull Wing4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat4-PDIP-GW4-SMD4-SO4-SOP4-SSOP-
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Pkg
LTV-817S-TA1
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-On Inc.
376,722
In Stock
1 : ¥3.83000
Cut Tape (CT)
1,000 : ¥1.05861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
38,955
In Stock
1 : ¥4.17000
Cut Tape (CT)
1,000 : ¥1.15909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
100% @ 1mA
200% @ 1mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
80V
50mA
1.1V
60 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
FOD817BSD
FOD817B3SD
OPTOISOLATOR 5KV TRANSISTOR 4SMD
onsemi
39,244
In Stock
347,000
Factory
1 : ¥4.25000
Cut Tape (CT)
1,000 : ¥1.42814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-DIP
FOD817A3SD
OPTOISOLATOR 5KV TRANSISTOR 4SMD
onsemi
172,448
In Stock
1 : ¥5.10000
Cut Tape (CT)
1,000 : ¥1.40791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
FOD817D3SD
FOD817D3SD
OPTOISOLATOR 5KV TRANSISTOR 4SMD
onsemi
44,648
In Stock
602,000
Factory
1 : ¥5.19000
Cut Tape (CT)
1,000 : ¥1.42797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SOIC
TCMT1107
OPTOISOLATOR 3.75KV TRANS 4-SOP
Vishay Semiconductor Opto Division
26,677
In Stock
1 : ¥5.19000
Cut Tape (CT)
3,000 : ¥1.57121
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
80% @ 5mA
160% @ 5mA
9.5µs, 8.5µs
5.5µs, 7µs
DC
Transistor
70V
50mA
1.35V
60 mA
300mV
-40°C ~ 100°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SOP
4 PDIP
FOD817DSD
OPTOISOLATOR 5KV TRANSISTOR 4SMD
onsemi
37,756
In Stock
1 : ¥5.36000
Cut Tape (CT)
1,000 : ¥1.47438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-PDIP-GW
4-SMD
FOD817ASD
OPTOISOLATOR 5KV TRANSISTOR 4SMD
onsemi
29,990
In Stock
1 : ¥5.44000
Cut Tape (CT)
1,000 : ¥1.50218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD
FODM121AR2
OPTOISO 3.75KV TRANSISTOR 4SMD
onsemi
20,295
In Stock
12,500
Factory
1 : ¥5.70000
Cut Tape (CT)
2,500 : ¥1.72319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
300% @ 5mA
-
3µs, 3µs
DC
Transistor
80V
80mA
1.3V (Max)
50 mA
400mV
-40°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SOIC
ACPL-217-50DE
OPTOISOLATOR 3.75KV TRANS 4-SO
Broadcom Limited
36,233
In Stock
1 : ¥5.95000
Cut Tape (CT)
3,000 : ¥1.80818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
300% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SO
HCPL-81x
HCPL-817-56BE
OPTOISOLATOR 5KV TRANSISTOR 4SMD
Broadcom Limited
75,315
In Stock
1 : ¥3.49000
Cut Tape (CT)
1,000 : ¥1.24325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing
SFH6156-4T
OPTOISOLATOR 5.3KV TRANS 4-SMD
Vishay Semiconductor Opto Division
7,587
In Stock
1 : ¥4.42000
Cut Tape (CT)
1,000 : ¥1.49649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
160% @ 10mA
320% @ 10mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
70V
50mA
1.25V
60 mA
400mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
FOD817BSD
FOD817BSD
OPTOISOLATOR 5KV TRANSISTOR 4SMD
onsemi
111,580
In Stock
1 : ¥4.93000
Cut Tape (CT)
1,000 : ¥1.37543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing PKG
IS181D
OPTOISO 3.75KV TRANS MINI-FLAT
Isocom Components 2004 LTD
22,095
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.18088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
-
30,373
In Stock
1 : ¥5.44000
Cut Tape (CT)
1,000 : ¥1.52854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
-
HCPL-181-00CE
HCPL-181-06BE
OPTOISO 3.75KV TRANS 4MINIFLAT
Broadcom Limited
41,408
In Stock
1 : ¥5.95000
Cut Tape (CT)
3,000 : ¥1.80818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-Mini-Flat
4-SSOP
VOS618A-3X001T
OPTOISOLATOR 3.75KV TRANS 4-SSOP
Vishay Semiconductor Opto Division
264
In Stock
1 : ¥5.27000
Cut Tape (CT)
3,000 : ¥1.35226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 1mA
200% @ 1mA
5µs, 8µs
5µs, 7µs
DC
Transistor
80V
50mA
1.1V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
HCPL-181-00CE
HCPL-181-00CE
OPTOISO 3.75KV TRANS 4MINIFLAT
Broadcom Limited
7
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥1.65749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
200% @ 5mA
400% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-Mini-Flat
Showing
of 18

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.