Transistor, Photovoltaic Output Optoisolators

Results: 3
Manufacturer
Broadcom Limitedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Channels
14
Voltage - Isolation
3000Vrms3750Vrms4170Vrms
Current Transfer Ratio (Min)
15% @ 16mA100% @ 5mA-
Current Transfer Ratio (Max)
600% @ 5mA-
Turn On / Turn Off Time (Typ)
1µs, 1µs (Max)3µs, 3µs45µs, 45µs (Max)
Rise / Fall Time (Typ)
2µs, 3µs-
Output Type
MOSFETTransistor
Voltage - Output (Max)
20V30V80V
Current - Output / Channel
8mA50mA-
Voltage - Forward (Vf) (Typ)
1.2V1.3V1.5V
Current - DC Forward (If) (Max)
25 mA50 mA60 mA
Vce Saturation (Max)
400mV-
Operating Temperature
-55°C ~ 100°C-55°C ~ 110°C-40°C ~ 100°C
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
6-DIP8-SO16-SO
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SSOP
ACPL-247-500E
OPTOISO 3KV 4CH TRANS 16SOIC
Broadcom Limited
19,519
In Stock
1 : ¥18.02000
Cut Tape (CT)
2,000 : ¥6.79072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3000Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SO
8-SOIC
HCPL-0453-500E
OPTOISOLATOR 3.75KV TRANS 8-SO
Broadcom Limited
12,353
In Stock
1 : ¥20.83000
Cut Tape (CT)
1,500 : ¥8.28747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
15% @ 16mA
-
1µs, 1µs (Max)
-
DC
Transistor
20V
8mA
1.5V
25 mA
-
-55°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
6-DIP White
H11F1M
OPTOISOLTR 4170V PHOTO FET 6DIP
onsemi
2,937
In Stock
6,000
Factory
1 : ¥46.16000
Tube
-
Tube
Active
1
4170Vrms
-
-
45µs, 45µs (Max)
-
DC
MOSFET
30V
-
1.3V
60 mA
-
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
Showing
of 3

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.