Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,064 In Stock | 1 : ¥15.98000 Tube | - | Tube | Active | 4 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 16-SMD, Gull Wing | 16-SMD | ||
2,429 In Stock | 1 : ¥70.22000 Strip | Strip | Not For New Designs | 4 | 2500Vrms | 400% @ 1mA | 4500% @ 1mA | - | 20µs, 5µs | DC | Darlington | 350V | 60mA | 1.2V | 50 mA | 1V | -55°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SSOP | |||
4,448 In Stock | 1 : ¥5.95000 Tube | - | Tube | Active | 1 | 5300Vrms | 50% @ 10mA | - | 5µs, 100µs | - | DC | Darlington | 30V | - | 1.2V | 80 mA | 1V | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP |