Transistor, Photovoltaic Output Optoisolators

Results: 3
Manufacturer
Broadcom LimitedIsocom Components 2004 LTDSHARP/Socle Technology
Series
-IS280-4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Channels
14
Voltage - Isolation
3750Vrms5000Vrms
Current Transfer Ratio (Min)
20% @ 1mA50% @ 5mA100% @ 500µA
Current Transfer Ratio (Max)
400% @ 1mA600% @ 500µA600% @ 5mA
Rise / Fall Time (Typ)
3µs, 4µs4µs, 3µs
Input Type
AC, DCDC
Output Type
DarlingtonTransistor
Voltage - Output (Max)
70V80V
Current - DC Forward (If) (Max)
10 mA50 mA
Vce Saturation (Max)
200mV400mV
Operating Temperature
-55°C ~ 110°C-30°C ~ 100°C
Package / Case
4-SMD, Gull Wing16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SMD16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
HCPL-81x
HCPL-817-500E
OPTOISOLATOR 5KV TRANSISTOR 4SMD
Broadcom Limited
37,579
In Stock
1 : ¥4.51000
Cut Tape (CT)
1,000 : ¥1.50082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
-
4-SMD Gull Wing
PC81710NIP1B
OPTOISOLATOR 5KV TRANS 4SMD
SHARP/Socle Technology
5,940
In Stock
1 : ¥8.50000
Cut Tape (CT)
2,000 : ¥2.87537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
100% @ 500µA
600% @ 500µA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
10 mA
200mV
-30°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
16-TSSOP
IS280-4
16PIN AC INPUT, HALF PITCH OPTOC
Isocom Components 2004 LTD
2,927
In Stock
1 : ¥21.51000
Cut Tape (CT)
2,000 : ¥6.79782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
20% @ 1mA
400% @ 1mA
-
3µs, 4µs
AC, DC
Darlington
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SOIC
Showing
of 3

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.