Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Renesas Electronics CorporationVishay Semiconductor Opto Division
Series
-NEPOC
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveNot For New Designs
Number of Channels
14
Voltage - Isolation
2500Vrms3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA400% @ 5mA
Turn On / Turn Off Time (Typ)
9.5µs, 8.5µs10µs, 7µs
Rise / Fall Time (Typ)
5µs, 7µs5.5µs, 7µs
Input Type
AC, DCDC
Voltage - Output (Max)
70V80V
Current - Output / Channel
30mA50mA
Voltage - Forward (Vf) (Typ)
1.2V1.35V
Current - DC Forward (If) (Max)
30 mA60 mA
Operating Temperature
-55°C ~ 100°C-40°C ~ 100°C
Package / Case
4-SOIC (0.173", 4.40mm Width)16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SOIC
TCMT1103
OPTOISOLATOR 3.75KV TRANS 4-SOP
Vishay Semiconductor Opto Division
8,923
In Stock
1 : ¥5.19000
Cut Tape (CT)
3,000 : ¥1.57128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 10mA
200% @ 10mA
9.5µs, 8.5µs
5.5µs, 7µs
DC
Transistor
70V
50mA
1.35V
60 mA
300mV
-40°C ~ 100°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SOP
16-SOIC
PS2805C-4-A
OPTOISO 2.5KV 4CH TRANS 16SOIC
Renesas Electronics Corporation
3,877
In Stock
1 : ¥55.85000
Strip
Strip
Not For New Designs
4
2500Vrms
50% @ 5mA
400% @ 5mA
10µs, 7µs
5µs, 7µs
AC, DC
Transistor
80V
30mA
1.2V
30 mA
300mV
-55°C ~ 100°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SSOP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.