Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,347 In Stock | 1 : ¥8.84000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
4,365 In Stock | 1 : ¥11.39000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs (Typ) | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 30ns, 10ns | 1.45V | 50mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
4,731 In Stock | 1 : ¥16.32000 Cut Tape (CT) 1,000 : ¥6.51695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5300Vrms | 1kV/µs | DC | Open Drain | 50 mA | 10MBd | 75ns, 75ns | 23ns, 7ns | 1.4V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |