Results: 0
Manufacturer
Broadcom LimitedCELEverlight Electronics Co LtdIsocom Components 2004 LTDIXYS Integrated Circuits DivisionLite-On Inc.Lumex Opto/Components Inc.onsemiPanasonic Electric WorksQT Brightek (QTB)Renesas Electronics CorporationSharp Microelectronics
Series
-*6N137ACPL-M75NEL063XEL220XGlobalOptoisolator™H11L1H11L1VH11L2H11L3H11L4
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Number of Channels
1234
Inputs - Side 1/Side 2
1/01/12/02/12/23/03/14/0-
Voltage - Isolation
1500V1500VDC2500VDC2500Vrms3000Vrms3750Vrms4000Vrms4170Vrms5000Vrms5300Vrms7500Vpk7500Vrms15000VDC16000VDC
Common Mode Transient Immunity (Min)
100V/µs200V/µs, 500V/µs (Typ)500V/µs1kV/µs2kV/µs (Typ)2.5kV/µs5kV/µs5kV/µs, 10kV/µs5kV/µs, 7kV/µs10kV/µs10kV/µs (Typ)10kVµs
Input Type
-AC, DCDCLogic
Output Type
-CMOSDarlingtonOpen CollectorOpen Collector, Schottky ClampedOpen DrainPush-PullPush-Pull, Totem PoleTri-State
Current - Output / Channel
2 mA8 mA10 mA13 mA15 mA16 mA20 mA25 mA40 mA50 mA80 mA600 mA1 A2 A
Data Rate
250kbps500kbps1MBd1Mbps1MHz2Mbps2MHz2.5MBd5MBd5Mbps5MHz10MBd
Propagation Delay tpLH / tpHL (Max)
5ns, 5ns (Typ)20ns, 20ns22ns, 22ns30ns, 30ns35ns, 35ns40ns, 40ns50ns, 50ns55ns, 55ns60ns, 60ns65ns, 65ns70ns, 120ns75ns, 75ns
Rise / Fall Time (Typ)
1.3ns, 1ns2ns, 1ns2ns, 2ns2.2ns, 1.6ns3ns, 12ns3ns, 2ns3ns, 3ns3.5ns, 3.5ns4ns, 3ns4ns, 4ns4ns, 5ns5ns, 4.5ns
Voltage - Forward (Vf) (Typ)
1.1V1.15V1.2V1.3V1.33V1.35V1.38V1.4V1.42V1.45V1.5V1.5V (Max)
Current - DC Forward (If) (Max)
1.6mA3mA3.2mA4mA5mA5mA (Typ)6mA8mA10mA15mA20mA25mA30mA40mA
Voltage - Supply
2.2V ~ 5.5V2.5V ~ 3.3V2.7V ~ 3.3V2.7V ~ 3.6V2.7V ~ 3.6V, 4.5V ~ 5.5V2.7V ~ 5.5V3V ~ 15V3V ~ 16V3V ~ 20V3V ~ 3.63V3V ~ 3.6V3V ~ 3.6V, 4.5V ~ 5.5V
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Operating Temperature
-65°C ~ 125°C-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 85°C-50°C ~ 100°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 85°C-30°C ~ 100°C-25°C ~ 85°C-20°C ~ 75°C
Mounting Type
-Surface MountSurface Mount, Butt JointThrough HoleThrough Hole, Right Angle
Package / Case
3-SIP, Side View4-DIP (0.300", 7.62mm)4-DIP (0.400", 10.16mm)4-SMD, Gull Wing5-DIP5-SMD, Gull Wing6-CLCC6-DIP (0.300", 7.62mm)6-DIP (0.400", 10.16mm)6-DIP (1.100", 27.94mm), 5 Leads6-SMD (0.300", 7.62mm)6-SMD, Gull Wing
Supplier Device Package
4-DIP4-SMD5-LSO5-LSOP5-LSSO5-MFP5-Mini-Flat5-SO5-SOP6-CLCC (2.79x2.54)6-CLCC (6.22x4.32)6-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.