Logic Output Optoisolators

Results: 2
Number of Channels
12
Inputs - Side 1/Side 2
1/02/0
Current - DC Forward (If) (Max)
15mA20mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
HCPL-2611-020E
OPTOISO 5KV OPEN COLLECTOR 8DIP
Broadcom Limited
4,773
In Stock
1 : ¥27.46000
Tube
-
Tube
Active
1
1/0
5000Vrms
15kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10MBd
100ns, 100ns
24ns, 10ns
1.5V
20mA
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
HCPL-4661-020E
OPTOISO 5KV 2CH OPEN COLL 8DIP
Broadcom Limited
22,930
In Stock
1 : ¥59.51000
Tube
-
Tube
Active
2
2/0
5000Vrms
15kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10MBd
100ns, 100ns
24ns, 10ns
1.5V
15mA
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
Showing
of 2

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.