Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,723 In Stock 1,386,000 Factory | 1 : ¥9.27000 Tube | - | Tube | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
3,795 In Stock | 1 : ¥10.12000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | -25°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
352 In Stock | 195 : ¥6.32508 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.15V | 60mA | 3V ~ 16V | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP |