Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,262 In Stock | 1 : ¥38.77000 Tube | - | Tube | Active | 2 | 2/0 | 3750Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 5MBd | 250ns, 250ns | 11ns, 11ns | 1.5V | 8mA | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
3,570 In Stock | 1 : ¥63.67000 Cut Tape (CT) 1,000 : ¥31.60438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 3750Vrms | 10kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 5MBd | 300ns, 300ns | 30ns, 7ns | 1.5V | 10mA | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing |