OPI1268S

DigiKey Part Number
365-1562-ND
Manufacturer
Manufacturer Product Number
OPI1268S
Description
OPTOISO 20KV OPEN COLLECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 2Mbps Open Collector 20000VDC 1 Channel CMTI
Datasheet
 Datasheet
EDA/CAD Models
OPI1268S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
20000VDC
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
25 mA
Data Rate
2Mbps
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
30mA
Voltage - Supply
7V
Operating Temperature
-50°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (1.100", 27.94mm), 5 Leads
Supplier Device Package
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.76000¥80.76
100¥73.22100¥7,322.10
250¥70.60260¥17,650.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.