Logic Output Optoisolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ACPL-064L-000E
OPTOISO 3.75KV 2CH PUSH PULL 8SO
Broadcom Limited
5,630
In Stock
1 : ¥41.74000
Tube
-
Tube
Active
2
2/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
10MBd
80ns, 80ns
12ns, 12ns
1.3V
8mA
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO Tall
8-SOIC
ACPL-064L-500E
OPTOISO 3.75KV 2CH PUSH PULL 8SO
Broadcom Limited
5,092
In Stock
1 : ¥42.34000
Cut Tape (CT)
1,500 : ¥18.97267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
10MBd
80ns, 80ns
12ns, 12ns
1.3V
8mA
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO Tall
Showing
of 2

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.