6N137SDM

DigiKey Part Number
6N137SDMTR-ND - Tape & Reel (TR)
6N137SDMCT-ND - Cut Tape (CT)
6N137SDMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N137SDM
Description
OPTOISO 5KV 1CH OPEN COLL 8SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/µs (Typ) CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N137SDM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs (Typ)
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
30ns, 10ns
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.49000¥16.49
10¥10.41400¥104.14
100¥7.70550¥770.55
500¥7.08084¥3,540.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.83124¥5,831.24
2,000¥5.53969¥11,079.38
5,000¥5.41473¥27,073.65
10,000¥5.28978¥52,897.80
Manufacturers Standard Package