Phototransistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Collector Emitter Breakdown (Max)
30 V80 V
Current - Dark (Id) (Max)
30 nA100 nA
Viewing Angle
120°140°
Power - Max
100 mW150 mW
Package / Case
0603 (1608 Metric)1206 (3216 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Package / Case
WL-STCB Series
1540601NEA200
WL-STCB SMT PHOTOTRANSISTOR CHIP
Würth Elektronik
9,498
In Stock
1 : ¥3.06000
Cut Tape (CT)
5,000 : ¥1.70364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
80 V
20 mA
30 nA
940nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 85°C
0603 (1608 Metric)
1541201NEA400
1541201NEA400
SENSOR PHOTO 940NM TOP VIEW 1206
Würth Elektronik
1,571
In Stock
1 : ¥3.74000
Cut Tape (CT)
3,000 : ¥2.09980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
20 mA
100 nA
940nm
140°
150 mW
Surface Mount
Top View
-40°C ~ 85°C
1206 (3216 Metric)
Showing
of 2

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.