SFH 313FA | |
---|---|
DigiKey Part Number | 475-SFH313FA-ND |
Manufacturer | |
Manufacturer Product Number | SFH 313FA |
Description | SENSOR PHOTO 870NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 870nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 313FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 870nm | |
Viewing Angle | 20° | |
Power - Max | 200 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.80000 | ¥38.00 |
100 | ¥2.48900 | ¥248.90 |
1,000 | ¥1.96531 | ¥1,965.31 |
5,000 | ¥1.76877 | ¥8,843.85 |
10,000 | ¥1.74257 | ¥17,425.70 |