Phototransistors

Results: 2
Manufacturer
Everlight Electronics Co LtdInolux
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Collector Emitter Breakdown (Max)
30 V35 V
Power - Max
75 mW150 mW
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Package / Case
PT17-21C/L41/TR8
PT17-21C/L41/TR8
SENSOR PHOTO 940NM TOP VIEW 0805
Everlight Electronics Co Ltd
22,970
In Stock
1 : ¥3.23000
Cut Tape (CT)
3,000 : ¥0.73563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
20 mA
100 nA
940nm
-
75 mW
Surface Mount
Top View
-25°C ~ 85°C
0805 (2012 Metric)
IN-S85BTPT
IN-S85BTPT
TOP VIEW / 0805 / 2.0X1.3X0.8
Inolux
815
In Stock
1 : ¥2.30000
Cut Tape (CT)
4,000 : ¥0.53232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
20 mA
100 nA
940nm
-
150 mW
Surface Mount
Top View
-40°C ~ 85°C
0805 (2012 Metric)
Showing
of 2

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.