Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,470 In Stock | 1 : ¥5.27000 Bag | - | Bag | Active | 5.5 V | - | 100 nA | 630nm | - | - | Through Hole | - | -40°C ~ 85°C | Radial | ||
13,955 In Stock | 1 : ¥6.04000 Bulk | - | Bulk | Active | 6 V | 20 mA | 50 nA | 570nm | 40° | 100 mW | Through Hole | Top View | -40°C ~ 85°C | Radial |