Photointerrupters - Slot Type - Transistor Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Output Configuration | Current - DC Forward (If) (Max) | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Response Time | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,635 In Stock | 1 : ¥16.66000 Tube | - | Tube | Active | 0.190" (4.83mm) | Through-Beam | Transistor, Base-Emitter Resistor | 50 mA | 30 mA | 24 V | - | -40°C ~ 100°C | Through Hole | PCB Mount | ||
7,772 In Stock 10,750 Factory | 1 : ¥43.86000 Bulk | - | Bulk | Active | 0.118" (3mm) | Through-Beam | Phototransistor | 50 mA | 20 mA | 30 V | 4µs, 4µs | -25°C ~ 85°C | Through Hole | PCB Mount |