Photointerrupters - Slot Type - Transistor Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Output Configuration | Current - DC Forward (If) (Max) | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Response Time | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,607 In Stock | 1 : ¥54.58000 Bulk | Bulk | Active | 0.063" (1.6mm) | Liquid | Phototransistor | 50 mA | 50 mA | 30 V | - | -40°C ~ 85°C | Through Hole | PCB Mount | |||
1,764 In Stock | 1 : ¥75.15000 Bulk | Bulk | Active | 0.063" (1.6mm) | Liquid | Phototransistor | 50 mA | 50 mA | 30 V | - | -40°C ~ 85°C | Chassis Mount | Module, Pre-Wired | |||
2,493 In Stock | 1 : ¥49.65000 Bulk | Bulk | Active | 0.250" (6.35mm) | Liquid | Phototransistor | 50 mA | 50 mA | 30 V | - | -40°C ~ 85°C | Through Hole | PCB Mount | |||
4,044 In Stock | 1 : ¥49.65000 Bulk | Bulk | Active | 0.188" (4.78mm) | Liquid | Phototransistor | 50 mA | 50 mA | 30 V | - | -40°C ~ 85°C | Through Hole | PCB Mount |