H21A2 | |
---|---|
DigiKey Part Number | H21A2IS-ND |
Manufacturer | |
Manufacturer Product Number | H21A2 |
Description | SENSOR OPT SLOT NPN PC PINS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) NPN - Open Collector/Light-ON Slotted, PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Current - DC Forward (If) (Max) | 3 mA | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 8µs, 50µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole, Flange | |
Package / Case | Slotted, PC Pins | |
Type | Unamplified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥11.59600 | ¥115.96 |
25 | ¥9.27320 | ¥231.83 |
100 | ¥8.50040 | ¥850.04 |
500 | ¥7.14800 | ¥3,574.00 |
1,000 | ¥6.37523 | ¥6,375.23 |
5,000 | ¥5.79570 | ¥28,978.50 |