Photoelectric, Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Method | Sensing Distance | Voltage - Supply | Response Time | Output Configuration | Light Source | Connection Method | Ingress Protection | Cable Length | Adjustment Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥757.12000 Bulk | Bulk | Active | Reflective, Diffuse | 0.079" ~ 0.984" (2mm ~ 25mm) | 12V ~ 24V | 500µs | PNP - Open Collector | Red (680nm) | Cable | IP67 | 78.74" (2m) | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥898.58000 Bulk | Bulk | Active | Retroreflective | 1.181" ~ 7.874" (30mm ~ 200mm) | 12V ~ 24V | 500µs | NPN - Open Collector | Red (680nm) | Cable | IP67 | 78.74" (2m) | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥1,289.21000 Bulk | Bulk | Active | Through-Beam | 19.685" (500mm) | 12V ~ 24V | 500µs | NPN - Open Collector | Red (680nm) | Cable | IP67 | 78.74" (2m) | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥1,289.21000 Bulk | Bulk | Active | Through-Beam | 19.685" (500mm) | 12V ~ 24V | 500µs | NPN - Open Collector | Red (680nm) | Cable | IP67 | 78.74" (2m) | - | -25°C ~ 55°C | |||
0 In Stock | Obsolete | Box | Obsolete | Reflective, Diffuse | 7.874" (200mm) | 12V ~ 24V | 1ms | NPN - Open Collector | Infrared | Cable | IP65 | 118.10" (3m) | Adjustable | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Box | Obsolete | Through-Beam | 78.7" (2m) 6.6' | 12V ~ 24V | 1ms | NPN - Open Collector | Infrared | Cable | IP65 | 118.10" (3m) | - | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Box | Obsolete | Through-Beam | 78.7" (2m) 6.6' | 12V ~ 24V | 1ms | NPN - Open Collector | Infrared | Cable | IP65 | 118.10" (3m) | - | -10°C ~ 60°C |