Photoelectric, Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Method | Sensing Distance | Voltage - Supply | Response Time | Output Configuration | Light Source | Connection Method | Ingress Protection | Cable Length | Adjustment Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 1 : ¥688.60000 Box | Box | Active | Through-Beam | 787.402" (20m) | 10V ~ 30V | 750µs | PNP - Dark-ON/Light-ON | LED | Connector | NEMA 6P, IEC IP67 | - | - | -20°C ~ 70°C | |||
170 In Stock | 1 : ¥765.11000 Box | Box | Active | Retroreflective, Polarized | 137.795" (3.5m) | 10V ~ 30V | 600µs | PNP - Dark-ON/Light-ON | Red LED | Connector | NEMA 6P, IEC IP67 | - | Adjustable, Potentiometer | -20°C ~ 70°C | |||
19 In Stock | 1 : ¥450.56000 Box | Box | Active | Through-Beam | 787.402" (20m) | 10V ~ 30V | - | - | LED | Connector | NEMA 6P, IEC IP67 | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥1,428.51000 Box | Box | Active | Through-Beam | - | 10V ~ 30V | 20ms | PNP - Open Collector | Green LED | Connector | NEMA 1, 3, 4, 4X, 12, 13 IEC IP66 | - | - | - |