Photoelectric, Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Method | Sensing Distance | Voltage - Supply | Response Time | Output Configuration | Light Source | Connection Method | Ingress Protection | Cable Length | Adjustment Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥901.13000 Box | Box | Active | Retroreflective, Polarized | 137.795" (3.5m) | 10V ~ 30V | 600µs | PNP - Dark-ON/Light-ON | Red LED | Connector | NEMA 6P, IEC IP67 | - | Adjustable, Potentiometer | -20°C ~ 70°C | |||
15 In Stock | 1 : ¥1,096.66000 Box | Box | Active | Background Suppression | 1.969" (50mm) | 10V ~ 30V | 700µs | NPN/PNP - Light-ON | LED | Connector | IEC IP67 | - | - | -20°C ~ 55°C | |||
1 In Stock | 1 : ¥867.12000 Box | Box | Active | Background Suppression | 5.906" (150mm) | 10V ~ 30V | 850µs | PNP - Dark-ON/Light-ON - Selectable | Red LED | Cable | NEMA 6P, IEC IP67 | 78.74" (2m) | - | -20°C ~ 70°C |