Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,260 In Stock | 1 : ¥38.51000 Cut Tape (CT) 1,500 : ¥17.24370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 660nm | Blue | 400nm ~ 1050nm | PIN | - | 100ns | 60 V | 2nA | 7.67mm² | 130° | -40°C ~ 80°C | - | - | Surface Mount | 2-SMD, No Lead | ||
251,106 In Stock | 1 : ¥5.36000 Cut Tape (CT) 6,000 : ¥2.10405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 30° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Z-Bend | ||
16,743 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥2.64456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 0805 (2012 Metric) | ||
4,381 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,000 : ¥5.02464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 450nm ~ 1100nm | PIN | - | 100ns | 20 V | 2nA | 7.5mm² | 65° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 4-SMD, No Lead Exposed Pad | ||
12,681 In Stock | 1 : ¥15.39000 Cut Tape (CT) 1,500 : ¥6.13913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | Blue | 350nm ~ 1100nm | PIN | - | 40ns | 25 V | 2nA | 7.7mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, No Lead | ||
126 In Stock | 1 : ¥15.81000 Cut Tape (CT) 1,000 : ¥5.60162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 840nm | - | 700nm ~ 1070nm | PIN | - | 30ns | 20 V | 200pA | 7.5mm² | 130° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 4-TDFN Exposed Pad | ||
6,475 In Stock | 1 : ¥9.01000 Cut Tape (CT) 3,000 : ¥2.82487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 32 V | 1nA | - | 60° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 3-SMD, No Lead | ||
1,957 In Stock | 1 : ¥13.69000 Cut Tape (CT) 1,500 : ¥4.84433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | 100ns | 60 V | 2nA | 4.4mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | 4-SMD, No Lead | ||
0 In Stock Check Lead Time | 1 : ¥13.52000 Cut Tape (CT) 3,000 : ¥4.56102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 3.6µs, 3.5µs | 16 V | 100pA | 3.27mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
0 In Stock Check Lead Time | 5,000 : ¥4.66576 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | 100ns | 20 V | 2nA | 7.5mm² | 130° | -40°C ~ 110°C (TA) | - | - | Surface Mount | 4-SMD, No Lead Exposed Pad |