Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,714 In Stock | 1 : ¥16.32000 Cut Tape (CT) 1,500 : ¥6.50513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 620nm | - | 400nm ~ 690nm | PIN | 0.37 A/W @ 620nm | 90ns | 16 V | 1nA | 7.02mm² | 120° | -40°C ~ 100°C | Surface Mount | 2-SMD, No Lead | |||
2,514 In Stock | 1 : ¥15.47000 Cut Tape (CT) 1,500 : ¥5.48023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | - | 300nm ~ 1100nm | PIN | - | 40ns | 16 V | 1nA | 8.12mm² | 120° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead |