Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,162 In Stock | 1 : ¥104.56000 Bulk | - | Bulk | Active | 565nm | - | 420nm ~ 675nm | PIN | - | - | 10 V | 2nA | 7.5mm² | 100° | -40°C ~ 125°C | Through Hole | Radial, Lensed Metal Can, 2 Lead | ||
2,691 In Stock | 1 : ¥217.80000 Cut Tape (CT) 3,000 : ¥132.24509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | - | 200nm ~ 900nm | Avalanche | - | 110ps | 24.7 V | 1.9µA | 9.43mm² | - | -40°C ~ 85°C | Surface Mount | 8-WBGA | |||
3,161 In Stock | 1 : ¥350.34000 Cut Tape (CT) 3,000 : ¥212.70880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | - | 200nm ~ 900nm | Avalanche | - | 250ps | 24.7 V | 7.5µA | 36.85mm² | - | -40°C ~ 85°C | Surface Mount | 36-WBGA | |||
78 In Stock | 1 : ¥5,880.21000 Bulk | Bulk | Active | 820nm | - | 250nm ~ 1100nm | - | - | 2ns | - | 100nA | 63mm² | - | -10°C ~ 40°C | Through Hole | - | |||
58 In Stock | 1 : ¥6,201.47000 Bulk | Bulk | Active | 254nm | - | - | - | - | - | 10 V | 2nA | 100mm² | - | -10°C ~ 40°C | Through Hole | - | |||
2,514 In Stock | 1 : ¥15.47000 Cut Tape (CT) 1,500 : ¥5.48023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | - | 300nm ~ 1100nm | PIN | - | 40ns | 16 V | 1nA | 8.12mm² | 120° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
13,117 In Stock | 1 : ¥19.21000 Cut Tape (CT) 5,000 : ¥7.07702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 850nm | - | 350nm ~ 1100nm | PIN | - | 70ns | 20 V | 10nA (Max) | 4.5mm² | 130° | -40°C ~ 85°C | Surface Mount | 8-SMD, No Lead | ||
130 In Stock | 1 : ¥244.67000 Tray | - | Tray | Active | 220nm ~ 370nm | Ultraviolet (UV) | - | Schottky | 0.18 A/W @ 350nm | 1ns | 5 V | 1pA | 0.076mm² | - | -40°C ~ 85°C | Through Hole | TO-46-3 Lens Top Metal Can | ||
33 In Stock | 1 : ¥820.45000 Canister | Canister | Active | 410nm | - | - | Planar Diffusion | 0.2 A/W @ 410nm | 2µs | - | - | 100mm² | - | -10°C ~ 60°C | Panel Mount | Module | |||
25 In Stock | 1 : ¥250.62000 Tray | - | Tray | Active | 220nm ~ 280nm | Ultraviolet (UV) | - | Schottky | 0.06 A/W @ 254nm | 1ns | 5 V | 1pA | 0.076mm² | - | -40°C ~ 85°C | Through Hole | TO-46-3 Lens Top Metal Can | ||
6 In Stock | 1 : ¥8,722.93000 Tray | Tray | Active | 820nm | - | 250nm ~ 1100nm | - | - | - | 10 V | - | 576.5mm² | - | -10°C ~ 40°C | Through Hole | - | |||
1 In Stock | 1 : ¥250.62000 Tray | - | Tray | Active | 240nm ~ 320nm | Ultraviolet (UV) | - | Schottky | 0.1 A/W @ 300nm | 1ns | 5 V | 1pA | 0.076mm² | - | -40°C ~ 85°C | Through Hole | TO-46-3 Lens Top Metal Can | ||
0 In Stock Check Lead Time | 5 : ¥4,864.09000 Bulk | Bulk | Active | 3nm | - | 1nm ~ 12nm | - | - | - | 10 V | - | 100mm² | - | -10°C ~ 40°C | Through Hole | - |