Photo Detectors - CdS Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Voltage - Max | Rise Time (Typ) | Fall Time (Typ) | Cell Resistance (Min) @ Dark | Cell Resistance @ Illuminance | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,268 In Stock | 1 : ¥8.76000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 500 kOhms @ 10 s | 16 ~ 33kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
0 In Stock Check Lead Time | 1 : ¥13.60000 Bulk | - | Bulk | Active | 540nm | 150V | - | - | 1 MOhms @ 10 s | 8 ~ 20kOhms @ 10 lux | -30°C ~ 70°C | Through Hole | Radial | Radial |