Photo Detectors - CdS Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Voltage - Max | Rise Time (Typ) | Fall Time (Typ) | Cell Resistance (Min) @ Dark | Cell Resistance @ Illuminance | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,626 In Stock | 1 : ¥8.08000 Bulk | - | Bulk | Active | - | - | - | - | 200 kOhms @ 10 s | - | - | Through Hole | Radial | - | ||
941 In Stock | 1 : ¥18.02000 Bulk | - | Bulk | Active | 520nm | 350Vpk | 55 ms | 25 ms | 500 kOhms @ 10 s | 12 ~ 30kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - |