Image Sensors, Camera
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pixel Size | Active Pixel Array | Frames per Second | Voltage - Supply | Package / Case | Supplier Device Package | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥23,511.05000 Tray | Tray | Active | CMOS | 4.5µm x 4.5µm | 5120H x 5120V | 80.0 | 1.7V ~ 1.9V, 3.2V ~ 3.4V | 355-BSPGA, Window | 355-µPGA | -40°C ~ 85°C (TJ) | |||
4 In Stock | 1 : ¥26,869.80000 Tray | - | Tray | Active | CMOS | 3.2µm x 3.2µm | 8192H x 5460V | 48.0 | - | 251-CPGA | 251-CPGA (44.4x37.25) | - |