Ambient Light, IR, UV Sensors

Results: 2
Manufacturer
DFRobotRohm Semiconductor
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Wavelength
560nm-
Proximity Detection
NoYes
Voltage - Supply
2.4V ~ 3.6V2.7V ~ 6V
Mounting Type
Chassis MountSurface Mount
Package / Case
6-SMD, Flat Lead Exposed PadModule
Supplier Device Package
6-WSOFModule
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Wavelength
Proximity Detection
Output Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
WSOF6
BH1750FVI-TR
SENSOR OPT 560NM AMBIENT 6WSOF
Rohm Semiconductor
6,203
In Stock
1 : ¥36.81000
Cut Tape (CT)
3,000 : ¥17.16483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Ambient
560nm
No
I2C
2.4V ~ 3.6V
-40°C ~ 85°C
Surface Mount
6-SMD, Flat Lead Exposed Pad
6-WSOF
SEN0390
SEN0390
SENSOR OPT AMBIENT MODULE
DFRobot
38
In Stock
1 : ¥75.66000
Bulk
-
Bulk
Active
Ambient
-
Yes
I2C
2.7V ~ 6V
-40°C ~ 85°C
Chassis Mount
Module
Module
Showing
of 2

Ambient Light, IR, UV Sensors


Ambient light, IR and Ultraviolet optical sensors convert their respective light and/or heat inputs into an analog or digital output and are available in a wide variety of surface mount and through hole package types. The wavelength for these sensors range from 290nm to 4000K.