Op Amp Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Current - Output / Channel | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥765.02000 Bulk | - | Bulk | Active | 1 - Single | Isolation | Differential | 2V/µs | - | 18 mA | 6.5 mA | 4.5V ~ 18V | Fully Populated | Board(s) | ISO224 | ||
211 In Stock | 1 : ¥50.58000 Bulk | - | Bulk | Active | 2 - Dual | General Purpose | Single-Ended, Rail-to-Rail | 118V/µs | 100 MHz | 55 mA | 9.8 mA | 4.5V ~ 12V, ±2.25V ~ 6V | Fully Populated | Board(s) | TSH82 | ||
40 In Stock | 1 : ¥499.87000 Bulk | - | Bulk | Active | 1 - Single | Isolation | Differential | - | - | 13 mA | 7.1 mA | 3V ~ 5.5V | Fully Populated | Board(s) | AMC1311 | ||
32 In Stock | 1 : ¥1,688.51000 Box | - | Box | Active | 2 - Dual | Differential | Differential | - | 6.5 GHz | - | 86 mA | 4.75V ~ 5.25V | Fully Populated | Board(s) | ADL5569 | ||
47 In Stock | 1 : ¥50.58000 Bulk | - | Bulk | Active | 2 - Dual | General Purpose | Single-Ended, Rail-to-Rail | 1V/µs | - | 160 mA | 210 µA | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | Fully Populated | Board(s) | LMV358 | ||
8 In Stock | 1 : ¥758.82000 Box | - | Box | Active | 2 - Dual | Instrumentation | Differential, Single-Ended, Rail-to-Rail | 2V/µs | 1.5 MHz | 15 mA | 750 µA | 4.5V ~ 36V, ±2.25V ~ 18V | Fully Populated | Board(s) | AD8224 | ||
9 In Stock | 1 : ¥974.58000 Box | Box | Active | 1 - Single | Variable Gain | Differential | 1200V/µs | 120 MHz | 45 mA | 25 mA | 4.5V ~ 5.5V | Fully Populated | Board(s) | AD8331 | |||
3 In Stock | 1 : ¥1,011.98000 Box | Box | Active | 1 - Single | Variable Gain | Single-Ended | 550V/µs | 115 MHz | 20 mA | 28 mA | ±3V ~ 12V | Fully Populated | Board(s) | AD8336 | |||
5 In Stock | 1 : ¥1,138.70000 Bulk | - | Bulk | Active | 1 - Single | Logarithmic | Single-Ended | - | 4 MHz | - | 13.5 mA | - | Fully Populated | Board(s) | ADL5304 | ||
6 In Stock | 1 : ¥1,210.13000 Box | Box | Active | 1 - Single | Variable Gain | Single-Ended | - | 800 MHz | - | 60 mA | 4.5V ~ 5.5V | Fully Populated | Board(s) | AD8368 |